Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7846IRGVT

DigiKey Part Number
296-15076-2-ND - Tape & Reel (TR)
296-15076-1-ND - Cut Tape (CT)
296-15076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7846IRGVT
Description
IC SCREEN CNTRL 12BIT 16FN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS7846IRGVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
External, Internal
Voltage - Supply
2.2V ~ 5.25V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.16000$5.16
10$3.93400$39.34
25$3.62760$90.69
100$3.29140$329.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.13104$782.76
500$3.03438$1,517.19
750$2.98599$2,239.49
1,250$2.93236$3,665.45
1,750$2.90099$5,076.73
2,500$2.87086$7,177.15
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC