
ADS7845E/2K5 | |
|---|---|
DigiKey Part Number | 296-49139-2-ND - Tape & Reel (TR) 296-49139-1-ND - Cut Tape (CT) 296-49139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7845E/2K5 |
Description | IC SCREEN CNTRL 12BIT 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 5 Wire Resistive 12 b Serial Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7845E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 5 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 280 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.13000 | $10.13 |
| 10 | $7.90500 | $79.05 |
| 25 | $7.35000 | $183.75 |
| 100 | $6.73910 | $673.91 |
| 250 | $6.44796 | $1,611.99 |
| 500 | $6.27248 | $3,136.24 |
| 1,000 | $6.12810 | $6,128.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.84438 | $14,610.95 |

