
ADS7841E/2K5 | |
|---|---|
DigiKey Part Number | 296-25900-2-ND - Tape & Reel (TR) 296-25900-1-ND - Cut Tape (CT) 296-25900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7841E/2K5 |
Description | IC ADC 12BIT SAR 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7841E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $6.24600 | $62.46 |
| 25 | $5.79160 | $144.79 |
| 100 | $5.29200 | $529.20 |
| 250 | $5.05380 | $1,263.45 |
| 500 | $4.91028 | $2,455.14 |
| 1,000 | $4.79213 | $4,792.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.66741 | $11,668.53 |


