
ADS7828EB/2K5 | |
|---|---|
DigiKey Part Number | 296-41194-2-ND - Tape & Reel (TR) 296-41194-1-ND - Cut Tape (CT) 296-41194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7828EB/2K5 |
Description | IC ADC 12BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7828EB/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50k | |
Number of Inputs | 8 | |
Input Type | Pseudo-Differential | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.11000 | $7.11 |
| 10 | $5.48200 | $54.82 |
| 25 | $5.07560 | $126.89 |
| 100 | $4.62880 | $462.88 |
| 250 | $4.41572 | $1,103.93 |
| 500 | $4.28730 | $2,143.65 |
| 1,000 | $4.18161 | $4,181.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.07005 | $10,175.12 |












