
ADS6444EVM | |
|---|---|
DigiKey Part Number | 296-30694-ND |
Manufacturer | |
Manufacturer Product Number | ADS6444EVM |
Description | EVAL MODULE FOR ADS6444 |
Customer Reference | |
Detailed Description | ADS6444 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 105M | |
Data Interface | Serial, Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 340mw @ 105MSPS | |
Utilized IC / Part | ADS6444 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


