
ADS58J64IRRHR | |
|---|---|
DigiKey Part Number | 296-ADS58J64IRRHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS58J64IRRHR |
Description | QUAD-CHANNEL, 14-BIT, 1-GSPS TEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 14 b 1G JESD204B 72-VQFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 4 | |
Resolution (Bits) | 14 b | |
Sampling Rate (Per Second) | 1G | |
Data Interface | JESD204B | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.1V ~ 1.2V, 1.8V ~ 2V, 1.1V ~ 1.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VQFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $693.14255 | $1,039,713.83 |

