ADC 11 b 200M Serial, Parallel 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS58C48IPFPR

DigiKey Part Number
ADS58C48IPFPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS58C48IPFPR
Description
IC ADC 11BIT 200M 80HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC 11 b 200M Serial, Parallel 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADS58C48IPFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
ADC
Number of Channels
4
Resolution (Bits)
11 b
Sampling Rate (Per Second)
200M
Data Interface
Serial, Parallel
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21,994 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$161.58743$161,587.43
Manufacturers Standard Package

Other Suppliers on DigiKey

21,994In Stock
Ships from Rochester Electronics, LLC