ADS5542IPAPRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 98
Unit Price: $90.56000
Datasheet
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5542IPAPRG4

DigiKey Part Number
ADS5542IPAPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS5542IPAPRG4
Description
IC ADC 14BIT PIPELINED 64HTQFP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS5542IPAPRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
80M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes