
ADS5474ADX-EVM | |
|---|---|
DigiKey Part Number | 296-30661-ND |
Manufacturer | |
Manufacturer Product Number | ADS5474ADX-EVM |
Description | EVALUATION MOD ADX FOR ADS5474 |
Customer Reference | |
Detailed Description | ADS5474 - 14 Bit 800M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 800M | |
Data Interface | Serial | |
Input Range | 2.2Vpp | |
Power (Typ) @ Conditions | 2.5W @ 400MSPS | |
Utilized IC / Part | ADS5474 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,048.82000 | $2,048.82 |

