
ADS5424MPJYEP | |
|---|---|
DigiKey Part Number | 296-22549-ND |
Manufacturer | |
Manufacturer Product Number | ADS5424MPJYEP |
Description | IC ADC 14BIT PIPELINED 52QFP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-QFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5424MPJYEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 105M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-QFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |


