ADS5411IPJYR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $41.12034
Datasheet
11 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-QFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5411IPJYR

DigiKey Part Number
ADS5411IPJYR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS5411IPJYR
Description
IC ADC 11BIT PIPELINED 52QFP
Customer Reference
Detailed Description
11 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-QFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS5411IPJYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
11
Sampling Rate (Per Second)
105M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
52-LQFP
Supplier Device Package
52-QFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,000In Stock
Ships from Rochester Electronics, LLC