
ADS5296AEVM | |
|---|---|
DigiKey Part Number | ADS5296AEVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS5296AEVM |
Description | EVAL MODULE FOR ADS5296A |
Customer Reference | |
Detailed Description | ADS5296A - 10, 12 Bit 80M, 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 8 | |
Number of Bits | 10, 12 | |
Sampling Rate (Per Second) | 80M, 200M | |
Data Interface | LVDS - Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS5296A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


