
ADS5231IPAGG4 | |
|---|---|
DigiKey Part Number | 2156-ADS5231IPAGG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | ADS5231IPAGG4 |
Description | IC ADC 12BIT SER 40M 64TQFP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 2 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5231IPAGG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of A/D Converters | 2 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $29.95000 | $299.50 |

