ADS5204IPFBRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $12.04375
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $19.16000
Datasheet
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5204IPFBRQ1

DigiKey Part Number
296-43012-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS5204IPFBRQ1
Description
IC ADC 10BIT PIPELINED 48TQFP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS5204IPFBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
40M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
PGA-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
PGA, Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,721 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,721In Stock
Ships from Rochester Electronics, LLC