Similar

ADS5204IPFB | |
|---|---|
DigiKey Part Number | 296-13447-ND |
Manufacturer | |
Manufacturer Product Number | ADS5204IPFB |
Description | IC ADC 10BIT PIPELINED 48TQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5204IPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | PGA-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 0V ~ 3.6V | |
Voltage - Supply, Digital | 3.3V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |


