
ADS5120CGHK | |
|---|---|
DigiKey Part Number | 2156-ADS5120CGHK-ND |
Manufacturer | |
Manufacturer Product Number | ADS5120CGHK |
Description | IC ADC 10BIT PIPELINED 257BGA |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 8 Pipelined 257-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5120CGHK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.65V ~ 2V | |
Voltage - Supply, Digital | 1.65V ~ 2V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 257-LFBGA | |
Supplier Device Package | 257-BGA MICROSTAR (16x16) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $87.01000 | $261.03 |

