ADS1606IPAPR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $48.09076
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,000
Unit Price: $39.40394
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,159
Unit Price: $61.17000
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1606IPAPR

DigiKey Part Number
ADS1606IPAPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1606IPAPR
Description
IC ADC 16BIT SIGMA-DELTA 64HTQFP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1606IPAPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
5M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types