ADS1606 - 16 Bit 5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1606EVM

DigiKey Part Number
296-16735-ND
Manufacturer
Manufacturer Product Number
ADS1606EVM
Description
EVALUATION MODULE FOR ADS1606
Customer Reference
Detailed Description
ADS1606 - 16 Bit 5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
5M
Data Interface
Parallel
Input Range
±4.4V
Power (Typ) @ Conditions
570mW @ 5V, 3V
Utilized IC / Part
ADS1606
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.