
ADS130E08IPAGR | |
|---|---|
DigiKey Part Number | 296-34771-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS130E08IPAGR |
Description | IC AFE 8 CHAN 16BIT 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 16 Bit 6.6 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS130E08IPAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 8 | |
Power (Watts) | 6.6 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.13563 | $10,703.44 |

