4 Channel AFE 24 Bit 10.1 mW 64-NFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1294CZXGT

DigiKey Part Number
296-28024-2-ND - Tape & Reel (TR)
296-28024-1-ND - Cut Tape (CT)
296-28024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1294CZXGT
Description
IC AFE 4 CHAN 24BIT 64NFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Channel AFE 24 Bit 10.1 mW 64-NFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ADS1294CZXGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Number of Channels
4
Power (Watts)
10.1 mW
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-LFBGA
Supplier Device Package
64-NFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.09000$30.09
10$24.32500$243.25
25$22.88480$572.12
100$21.30240$2,130.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$20.54808$5,137.02
Manufacturers Standard Package