ADS1253E/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $14.16420
Datasheet
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1253E/2K5

DigiKey Part Number
296-13060-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1253E/2K5
Description
IC ADC 24BIT SIGMA-DELTA 16SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1253E/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
20k
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.16420$35,410.50
Manufacturers Standard Package