Parametric Equivalent
Parametric Equivalent

ADS1245IDGST | |
|---|---|
DigiKey Part Number | 296-15742-2-ND - Tape & Reel (TR) 296-15742-1-ND - Cut Tape (CT) 296-15742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1245IDGST |
Description | IC ADC 24BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1245IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.25V | |
Voltage - Supply, Digital | 1.8V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.68000 | $11.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.95796 | $2,239.49 |
| 500 | $8.72792 | $4,363.96 |
| 750 | $8.61279 | $6,459.59 |



