
ADS1242IPWR | |
|---|---|
DigiKey Part Number | 296-46283-2-ND - Tape & Reel (TR) 296-46283-1-ND - Cut Tape (CT) 296-46283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1242IPWR |
Description | IC ADC 24BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1242IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.27000 | $12.27 |
| 10 | $9.63500 | $96.35 |
| 25 | $8.97800 | $224.45 |
| 100 | $8.25510 | $825.51 |
| 250 | $7.91060 | $1,977.65 |
| 500 | $7.70298 | $3,851.49 |
| 1,000 | $7.53205 | $7,532.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.35166 | $18,379.15 |


