24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1232IPWR

DigiKey Part Number
296-25894-2-ND - Tape & Reel (TR)
296-25894-1-ND - Cut Tape (CT)
296-25894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1232IPWR
Description
IC ADC 24BIT SIGMA-DELTA 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1232IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
80
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.3V
Voltage - Supply, Digital
2.7V ~ 5.3V
Features
PGA
Operating Temperature
-40°C ~ 105°C
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.27000$7.27
10$5.61200$56.12
25$5.19760$129.94
100$4.74170$474.17
250$4.52432$1,131.08
500$4.39334$2,196.67
1,000$4.28551$4,285.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.19676$8,393.52
Manufacturers Standard Package