
ADS1222IPWR | |
|---|---|
DigiKey Part Number | 296-48476-2-ND - Tape & Reel (TR) 296-48476-1-ND - Cut Tape (CT) 296-48476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1222IPWR |
Description | IC ADC 24BIT SIGMA-DELTA 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1222IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.61000 | $12.61 |
| 10 | $9.91400 | $99.14 |
| 25 | $9.24000 | $231.00 |
| 100 | $8.49970 | $849.97 |
| 250 | $8.14672 | $2,036.68 |
| 500 | $7.93400 | $3,967.00 |
| 1,000 | $7.75893 | $7,758.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.11625 | $14,232.50 |





