Modulator 16 b 40k Serial 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1203IPWT

DigiKey Part Number
296-17152-2-ND - Tape & Reel (TR)
296-17152-1-ND - Cut Tape (CT)
296-17152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1203IPWT
Description
IC MODULATOR 16BIT 40K 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modulator 16 b 40k Serial 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1203IPWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
40k
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.18000$9.18
10$7.14300$71.43
25$6.63320$165.83
100$6.07300$607.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.80596$1,451.49
500$5.64500$2,822.50
750$5.56441$4,173.31
1,250$5.47514$6,843.92
1,750$5.42291$9,490.09
Manufacturers Standard Package

Other Suppliers on DigiKey

10,901In Stock
Ships from Rochester Electronics, LLC