
ADS1202IPWT | |
|---|---|
DigiKey Part Number | 296-14064-2-ND - Tape & Reel (TR) 296-14064-1-ND - Cut Tape (CT) 296-14064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1202IPWT |
Description | IC MODULATOR 16BIT 40K 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 40k Serial 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1202IPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 40k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.77516 | $1,443.79 |
| 500 | $5.61490 | $2,807.45 |
| 750 | $5.53467 | $4,151.00 |
| 1,250 | $5.44577 | $6,807.21 |
| 1,750 | $5.39379 | $9,439.13 |

