16 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1178IPAPT

DigiKey Part Number
296-22952-2-ND - Tape & Reel (TR)
296-22952-1-ND - Cut Tape (CT)
296-22952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1178IPAPT
Description
IC ADC 16BIT SIGMA-DELTA 64HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS1178IPAPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
52k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 1.95V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.34000$25.34
10$20.37300$203.73
25$19.13320$478.33
100$17.77070$1,777.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$17.12108$4,280.27
500$16.72972$8,364.86
Manufacturers Standard Package