
ADS1174EVM-PDK | |
|---|---|
DigiKey Part Number | 296-45587-ND |
Manufacturer | |
Manufacturer Product Number | ADS1174EVM-PDK |
Description | KIT PERFORMANCE DEV FOR ADS1174 |
Customer Reference | |
Detailed Description | ADS1174 - 16 Bit 52k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 4 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 52k | |
Data Interface | Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 31mW @ 52kSPS | |
Utilized IC / Part | ADS1174 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

