
ADS1114IDGST | |
|---|---|
DigiKey Part Number | 296-24932-2-ND - Tape & Reel (TR) 296-24932-1-ND - Cut Tape (CT) 296-24932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1114IDGST |
Description | IC ADC 16BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1114IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.29000 | $6.29 |
| 10 | $4.82800 | $48.28 |
| 25 | $4.46320 | $111.58 |
| 100 | $4.06250 | $406.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.87136 | $967.84 |
| 500 | $3.75614 | $1,878.07 |
| 750 | $3.69845 | $2,773.84 |
| 1,250 | $3.63454 | $4,543.18 |
| 1,750 | $3.59718 | $6,295.06 |
| 2,500 | $3.56126 | $8,903.15 |







