Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS1110A1IDBVR | |
|---|---|
DigiKey Part Number | ADS1110A1IDBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1110A1IDBVR |
Description | IC ADC 16BIT SIGMA-DELTA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1110A1IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.85525 | $8,565.75 |


