
ADS1100EVM | |
|---|---|
DigiKey Part Number | 296-19903-ND |
Manufacturer | |
Manufacturer Product Number | ADS1100EVM |
Description | EVAL MOD FOR ADS1100 |
Customer Reference | |
Detailed Description | ADS1100 - 16 Bit 128 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 128 | |
Data Interface | I2C | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | 0.45mW @ 128SPS | |
Utilized IC / Part | ADS1100 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


