
ADS1014IDGST | |
|---|---|
DigiKey Part Number | 296-25226-2-ND - Tape & Reel (TR) 296-25226-1-ND - Cut Tape (CT) 296-25226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1014IDGST |
Description | IC ADC 12BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1014IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.53400 | $25.34 |
| 25 | $2.32480 | $58.12 |
| 100 | $2.09440 | $209.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.98452 | $496.13 |
| 500 | $1.91828 | $959.14 |
| 750 | $1.88511 | $1,413.83 |
| 1,250 | $1.84836 | $2,310.45 |
| 1,750 | $1.82687 | $3,197.02 |
| 2,500 | $1.80621 | $4,515.53 |


