
ADC3582IRSBT | |
|---|---|
DigiKey Part Number | 296-ADC3582IRSBTTR-ND - Tape & Reel (TR) 296-ADC3582IRSBTCT-ND - Cut Tape (CT) 296-ADC3582IRSBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC3582IRSBT |
Description | SINGLE-CHANNEL, 18-BIT, 25-MSPS, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1, 2 Input 1 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 25M | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | LVDS - Serial, SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.75V ~ 1.85V | |
Voltage - Supply, Digital | 1.75V ~ 1.85V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.60000 | $99.60 |
| 10 | $83.39200 | $833.92 |
| 25 | $79.34680 | $1,983.67 |
| 100 | $74.90120 | $7,490.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $67.18752 | $16,796.88 |

