ADC121S101 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC121S101EVM

DigiKey Part Number
296-45574-ND
Manufacturer
Manufacturer Product Number
ADC121S101EVM
Description
EVAL BOARD FOR ADC121S101
Customer Reference
Detailed Description
ADC121S101 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
1M
Data Interface
Serial
Input Range
0 ~ 5.25V
Power (Typ) @ Conditions
10mW @ 1MSPS
Utilized IC / Part
ADC121S101
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.