
ADC1173CIMTC/NOPB | |
|---|---|
DigiKey Part Number | ADC1173CIMTC/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC1173CIMTC/NOPB |
Description | IC ADC 8BIT TWO-STEP 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Two-Step 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC1173CIMTC/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 15M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Two-Step | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 75°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.84000 | $9.84 |
| 10 | $7.67500 | $76.75 |
| 61 | $6.72393 | $410.16 |
| 122 | $6.46967 | $789.30 |
| 305 | $6.20121 | $1,891.37 |
| 549 | $6.06200 | $3,328.04 |
| 1,037 | $5.93515 | $6,154.75 |

