
ADC108S052EVAL | |
|---|---|
DigiKey Part Number | ADC108S052EVAL-ND |
Manufacturer | |
Manufacturer Product Number | ADC108S052EVAL |
Description | BOARD EVALUATION FOR ADC108S052 |
Customer Reference | |
Detailed Description | ADC108S052 - 10 Bit 200k ~ 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200k ~ 500k | |
Data Interface | Serial | |
Input Range | 0 ~ 5.25V | |
Power (Typ) @ Conditions | 7.5mW @ 500kSPS | |
Utilized IC / Part | ADC108S052 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


