
ADC10664CIWMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-ADC10664CIWMX/NOPB-296-ND |
Manufacturer | |
Manufacturer Product Number | ADC10664CIWMX/NOPB |
Description | ADC, FLASH/SUCCESSIVE APPROXIMAT |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 Flash 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC10664CIWMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.5M | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | $5.16000 | $299.28 |

