9 Bit Analog to Digital Converter 2 Input 2 Pipelined, SAR 144-FCBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC09DJ800AAVT

DigiKey Part Number
296-ADC09DJ800AAVTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC09DJ800AAVT
Description
IC ANALOG TO DIGITAL CONVERTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Bit Analog to Digital Converter 2 Input 2 Pipelined, SAR 144-FCBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADC09DJ800AAVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
9
Sampling Rate (Per Second)
800M
Number of Inputs
2
Input Type
Differential
Data Interface
JESD204C, Serial
Configuration
ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
Pipelined, SAR
Reference Type
-
Voltage - Supply, Analog
1.05V ~ 1.15V, 1.8V ~ 2V
Voltage - Supply, Digital
1.05V ~ 1.15V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
144-FBGA, FCBGA
Supplier Device Package
144-FCBGA (10x10)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$36.36188$9,090.47
Manufacturers Standard Package