ADC08200 - 8 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC08200EVM

DigiKey Part Number
296-47967-ND
Manufacturer
Manufacturer Product Number
ADC08200EVM
Description
EVAL BOARD FOR ADC08200
Customer Reference
Detailed Description
ADC08200 - 8 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
8
Sampling Rate (Per Second)
200M
Data Interface
CMOS
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
ADC08200
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.