8 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 128-HLQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC081500CIYB/NOPB

DigiKey Part Number
ADC081500CIYB/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC081500CIYB/NOPB
Description
IC ADC 8BIT FOLD INTERP 128HLQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Folding Interpolating 128-HLQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
ADC081500CIYB/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
1.5G
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Folding Interpolating
Reference Type
Internal
Voltage - Supply, Analog
1.8V ~ 2V
Voltage - Supply, Digital
1.8V ~ 2V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
128-LQFP Exposed Pad
Supplier Device Package
128-HLQFP (20x20)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$561.98000$561.98
10$491.41700$4,914.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.