Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AVCB164245GRE4 | |
|---|---|
DigiKey Part Number | 74AVCB164245GRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCB164245GRE4 |
Description | IC XLTR VL BIDIR 48-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCB164245GRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.4 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.78389 | $3,567.78 |
| 4,000 | $1.74755 | $6,990.20 |


