
74ALVC164245DGGRE4 | |
|---|---|
DigiKey Part Number | 296-52608-2-ND - Tape & Reel (TR) 296-52608-1-ND - Cut Tape (CT) 296-52608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC164245DGGRE4 |
Description | IC XLTR VL BIDIR 48-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC164245DGGRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.70600 | $17.06 |
| 25 | $1.55680 | $38.92 |
| 100 | $1.39300 | $139.30 |
| 250 | $1.31496 | $328.74 |
| 500 | $1.26790 | $633.95 |
| 1,000 | $1.22918 | $1,229.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.19731 | $2,394.62 |
| 4,000 | $1.17108 | $4,684.32 |
| 6,000 | $1.15795 | $6,947.70 |


