74AHCT1G02DCKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 18,956
Unit Price: $0.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 26,318
Unit Price: $0.84000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.13000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1,651
Unit Price: $0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.04670
Datasheet
NOR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G02DCKRG4

DigiKey Part Number
296-50849-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G02DCKRG4
Description
IC GATE NOR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G02DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes