
74ACT16541DLR | |
|---|---|
DigiKey Part Number | 296-74ACT16541DLRTR-ND - Tape & Reel (TR) 296-74ACT16541DLRCT-ND - Cut Tape (CT) 296-74ACT16541DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT16541DLR |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16541DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.15500 | $21.55 |
| 25 | $1.97320 | $49.33 |
| 100 | $1.77260 | $177.26 |
| 250 | $1.69524 | $423.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57209 | $1,572.09 |
| 2,000 | $1.53306 | $3,066.12 |
| 3,000 | $1.51353 | $4,540.59 |
| 5,000 | $1.49188 | $7,459.40 |



