Parametric Equivalent

74AC16373DLR | |
|---|---|
DigiKey Part Number | 296-74AC16373DLRTR-ND - Tape & Reel (TR) 296-74AC16373DLRCT-ND - Cut Tape (CT) 296-74AC16373DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC16373DLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC16373DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 10.6ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.15500 | $21.55 |
| 25 | $1.97320 | $49.33 |
| 100 | $1.77260 | $177.26 |
| 250 | $1.69524 | $423.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57209 | $1,572.09 |
| 2,000 | $1.53306 | $3,066.12 |
| 3,000 | $1.51353 | $4,540.59 |
| 5,000 | $1.49188 | $7,459.40 |


