
2N7001TDPWR-S | |
|---|---|
DigiKey Part Number | 296-2N7001TDPWR-S-ND |
Manufacturer | |
Manufacturer Product Number | 2N7001TDPWR-S |
Description | IC XLTR VL UNIDIR 5-X2SON |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit Channel 100Mbps 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | - | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | CMOS | |
Output Signal | CMOS | |
Output Type | Push-Pull | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) |

