
ZCMD37L1 | |
|---|---|
DigiKey Part Number | 5452-ZCMD37L1-ND |
Manufacturer | |
Manufacturer Product Number | ZCMD37L1 |
Description | LIMIT SWITCH 240VAC 5A METAL ZCM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Switch Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Switch Body | |
For Use With/Related Products | XCMD Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.88000 | $85.88 |

