
XX630A3PCM12 | |
|---|---|
DigiKey Part Number | 5452-XX630A3PCM12-ND |
Manufacturer | |
Manufacturer Product Number | XX630A3PCM12 |
Description | ULTRASONIC SENSORS XX, ULTRASONI |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 314.961" (8000mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | XX630A3PCM12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Ultrasonic | |
Sensing Distance | 314.961" (8000mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |

