
XUK5APBNL2 | |
|---|---|
DigiKey Part Number | 5452-XUK5APBNL2-ND |
Manufacturer | |
Manufacturer Product Number | XUK5APBNL2 |
Description | PHOTOELECTRIC SENSOR 50X50 PNP X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 3.28' (1m) SCR, NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telemecanique Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 3.28' (1m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | - | |
Output Configuration | SCR, NC | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP65 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.40000 | $149.40 |

